Cart

CTM039M1

SAURO CTM039M1

image shown is a representation only

SAURO

03 MALE CONNECTOR 5MM
Supplier: Sauro
Matchcode: CTM039M1
Rutronik No.: COTERM7907
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.289 $
144.50 $

Prices

500 0.289 $
1,500 0.2834 $
3,000 0.2719 $
7,000 0.2627 $

Parameter

No.of contacts
03
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CTM 9M1
Feature materia
PA
Feature funct.
Shrou.Head
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?