Cart

CTM030P5

SAURO CTM030P5

image shown is a representation only

SAURO

03 MALE CONN. 5,08MM STR
Supplier: Sauro
Matchcode: CTM030P5
Rutronik No.: COTERM7683
Unit Pack: 250
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2398 $
119.90 $

Prices

500 0.2398 $
1,000 0.2318 $
2,500 0.2239 $
5,000 0.216 $

Parameter

No.of contacts
03
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
CTM
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?