Cart

CTM030MT

SAURO CTM030MT

image shown is a representation only

SAURO

03P MALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTM030MT
Rutronik No.: COREC33880
Unit Pack: 400
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1206 $
96.48 $

Prices

800 0.1206 $
5,200 0.1166 $
10,000 0.1127 $
20,000 0.1087 $

Parameter

No.of contacts
03
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
CTM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?