Cart

CTM030M8

SAURO

03P MALE CONNECTOR 3,50MM
Supplier: Sauro
Matchcode: CTM030M8
Rutronik No.: COREC36375
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.144 $
115.20 $

Prices

800 0.144 $
2,400 0.1415 $
5,600 0.1357 $
12,000 0.1311 $

Parameter

No.of contacts
03
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?