Cart

CTM029P8

SAURO CTM029P8

image shown is a representation only

SAURO

02P MALE CONNECTOR 3,50MM
Supplier: Sauro
Matchcode: CTM029P8
Rutronik No.: COREC34054
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.084 $
84.00 $

Prices

1,000 0.084 $
10,000 0.0812 $
25,000 0.0784 $
50,000 0.0756 $

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
-40 TO 110 °C
Current rating
CTM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?