Cart

CTM029P8-0N

SAURO

02 MALE CONN BLACK COLOUR 3,50M
Supplier: Sauro
Matchcode: CTM029P80N
Rutronik No.: COTERM7822
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.0997 $
99.70 $

Prices

1,000 0.0997 $
3,000 0.0981 $
7,000 0.0942 $
16,000 0.091 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM 9P8
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?