- Home
- Connectors
- Sauro Connectors
image shown is a representation only

02P MALE CONNECTOR 3,81MM
Supplier:
Sauro
Matchcode:
CTM029MT
Rutronik No.:
CONN1270
Unit Pack: 500
MOQ: 1000
Packaging: BULK
- No.of contacts
-
02
- Contact pitch
-
3.81 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-40 TO 120 °C
- Current rating
-
11.0 A
- Voltage rating
-
300 V
- Series
-
CTM 9MT
- Feature materia
-
PA
- Feature funct.
-
Shrou.Head
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P MALE CONNECTOR CTM3.81MM
Packaging:
BULK
02P TERMINAL BLOCK CTM3.81MM
Packaging:
BULK
02P MALE CONN 90°3,81MM...
Packaging:
BULK
02P MALE CONN 90°3,81MM ORANGE
Packaging:
BULK
02P MALE CONN 90°3,81MM BROWN
Packaging:
BULK
02P MALE CONN 90°3,81MM BLUE
Packaging:
BULK
02P MALE CONN 90°3,81MM YELLOW
Packaging:
BULK
02P MALE CONN 90°3,81 DARKGREY
Packaging:
BULK
02P FEMALE CONN. 3,81MM
Packaging:
BULK
02P TERMINAL BLOCK CVF3.81
Packaging:
BULK
Previous
Next