Cart

CTM029M9

SAURO CTM029M9

image shown is a representation only

SAURO

02P MALE 90° 7,00MM
Supplier: Sauro
Matchcode: CTM029M9
Rutronik No.: COREC33225
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.1034 $
82.72 $

Prices

800 0.1034 $
2,400 0.1018 $
5,600 0.0977 $
13,600 0.0943 $

Parameter

No.of contacts
02
Contact pitch
7.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?