Cart

CTM029M8

SAURO CTM029M8

image shown is a representation only

SAURO

02P MALE 90° 3,50MM
Supplier: Sauro
Matchcode: CTM029M8
Rutronik No.: COREC31422
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0837 $
83.70 $

Prices

1,000 0.0837 $
10,000 0.0809 $
25,000 0.0781 $
50,000 0.0754 $

Parameter

No.of contacts
02
Contact style
3.50 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?