Cart

CTM029M8

SAURO CTM029M8

image shown is a representation only

SAURO

02P MALE 90° 3,50MM
Supplier: Sauro
Matchcode: CTM029M8
Rutronik No.: CONN4906
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.1034 $
103.40 $

Prices

1,000 0.1034 $
3,000 0.1017 $
7,000 0.0976 $
16,000 0.0943 $

Parameter

No.of contacts
02
Contact pitch
3.50 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Series
CTM
Feature materia
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?