Cart

CTM020PT-0N

SAURO CTM020PT-0N

image shown is a representation only

SAURO

02P MALE CONN. 3.81 BLACKCOLOUR
Supplier: Sauro
Matchcode: CTM020PT0N
Rutronik No.: COREC36123
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0789 $
78.90 $

Prices

1,000 0.0789 $
10,000 0.0763 $
25,000 0.0737 $
50,000 0.0711 $

Parameter

No.of contacts
02
Contact style
3.81 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?