Cart

CTM020PT-00001

SAURO CTM020PT-00001

image shown is a representation only

SAURO

02P TERMINAL BLOCK CLOSED SIDES
Supplier: SAURO
Matchcode: CTM020PT00001
Rutronik No.: COTERM6109
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.1149 $
229.80 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CTM 0PT
Feature materia
PA
Feature funct.
Shrou.Head
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?