Cart

CTM020P5

SAURO CTM020P5

image shown is a representation only

SAURO

02 MALE CONN. 5,08MM STR R
Supplier: Sauro
Matchcode: CTM020P5
Rutronik No.: COTERM7684
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.171 $
136.80 $

Prices

800 0.171 $
2,400 0.1681 $
4,800 0.1613 $
11,200 0.1558 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?