Cart

CTM020MT

SAURO

02P TERMINAL BLOCK CTM 3,81
Supplier: Sauro
Matchcode: CTM020MT
Rutronik No.: COTERM6183
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
00
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Feature materia
PA
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?