Cart

CTM020M8-0A

SAURO CTM020M8-0A

image shown is a representation only

SAURO

02P TERMINAL BLOCK CTM ORANGE
Supplier: Sauro
Matchcode: CTM020M80A
Rutronik No.: COTERM7591
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.0958 $
191.60 $

Prices

2,000 0.0958 $
8,000 0.0919 $
16,000 0.0888 $

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?