Cart

CTM019M9

SAURO CTM019M9

image shown is a representation only

SAURO

01P MALE 90° 7,00MM
Supplier: Sauro
Matchcode: CTM019M9
Rutronik No.: COREC31423
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.0518 $
51.80 $

Prices

1,000 0.0518 $
4,000 0.051 $
9,000 0.0489 $
21,000 0.0472 $

Parameter

No.of contacts
01
Contact pitch
7.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?