- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

16P FEMALE CONN 3,81MM
Supplier:
Sauro
Matchcode:
CTF160VT
Rutronik No.:
CONN2104
Unit Pack: 50
MOQ: 200
Packaging: BULK
- No.of contacts
-
16
- Contact pitch
-
3.81 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Series
-
CTF 0VT
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
16P FEMALE CONN CTM3.50
Packaging:
BULK
16P FEMALE CONN. 3,81MM
Packaging:
BULK
16P VERTICAL FEMALE CONNECTOR
Packaging:
BULK
16P TERMINAL BLOCK CIF MARKED
Packaging:
BULK
16P SPRING FEMALE CONN. 5,08
Packaging:
BULK
16P TERMINAL BLOCK MSB5.00
package:
MSB
Packaging:
BULK
16P MALE CONN STAIGHT
Packaging:
BULK
16P MALE CONNECTOR 5,00MM
Packaging:
INDIVIDUAL
16P TERMINAL BLOCK 5,08MM
Packaging:
BULK
16P TERMINAL BLOCK CIM5,08
Packaging:
BULK
Previous
Next