Cart

CTF1600T

SAURO CTF1600T

image shown is a representation only

SAURO

16P FEMALE CONN. 3,81MM
Supplier: Sauro
Matchcode: CTF1600T
Rutronik No.: CONN4719
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.49 $
996.00 $

Prices

400 2.49 $
800 2.38 $
1,600 2.30 $

Parameter

No.of contacts
16
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
11.0 A
Voltage rating
300 V
Series
CTF 00T
Feature materia
PA
Feature funct.
Screw Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?