Cart

CTF16008-0N

SAURO CTF16008-0N

image shown is a representation only

SAURO

16P TERMINAL BLOCK CTF 3.50BLAC
Supplier: Sauro
Matchcode: CTF160080N
Rutronik No.: COTERM7673
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.39 $
956.00 $

Prices

400 2.39 $
800 2.28 $
1,600 2.21 $

Parameter

No.of contacts
16
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?