Cart

CTF150VT

SAURO

15P FEMALE 90° 3,50MM
Supplier: Sauro
Matchcode: CTF150M8
Rutronik No.: CONN2102
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
2.91 $
582.00 $

Prices

200 2.91 $
600 2.78 $
1,000 2.69 $

Parameter

No.of contacts
15
Contact pitch
3.81 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
CTF 0VT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?