Cart

CTF150M8

SAURO

15P FEMALE 90° 3,50MM
Supplier: Sauro
Matchcode: CTF150M8
Rutronik No.: COTERM7873
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.23 $
892.00 $

Prices

400 2.23 $
800 2.14 $
1,600 2.07 $

Parameter

No.of contacts
15
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?