Cart

CTF130MT

SAURO CTF130MT

image shown is a representation only

SAURO

CTF FEMALE 13P 3.81MM
Supplier: Sauro
Matchcode: CTF130MT
Rutronik No.: COTERM7487
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
1.85 $
555.00 $

Prices

300 1.85 $
900 1.77 $
1,500 1.72 $

Parameter

No.of contacts
13
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?