Cart

CTF1300T

SAURO CTF1300T

image shown is a representation only

SAURO

13P SIDE STACKABLE 3.81MM
Supplier: Sauro
Matchcode: CTF1300T
Rutronik No.: COTERM6785
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.00 $
600.00 $

Prices

300 2.00 $
900 1.92 $
1,500 1.85 $

Parameter

No.of contacts
13
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
CTF 00T
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?