- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

11P FEMALE CONN 3,81MM
Supplier:
Sauro
Matchcode:
CTF110VT
Rutronik No.:
CONN2111
Unit Pack: 75
MOQ: 300
Packaging: BULK
- No.of contacts
-
11
- Contact pitch
-
3.81 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Series
-
CTF 0VT
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LATERAL LEFT RAIL HOOK
Packaging:
BULK
11P TERM BLOCK 5,00MM
Packaging:
BULK
11P TERMINAL BLOCK MTS3,81
Packaging:
BULK
11P TERMINAL BLOCK CIF 5MMM
Packaging:
BULK
11P TERMINAL BLOCK CIF5,08 M5
Packaging:
BULK
FEMALE CONN. STR 5.08MM 11P
Packaging:
BULK
11P Terminal Block 3,81MM
Packaging:
BULK
11P CIM MALE CONN 45° 5,00MM
Packaging:
BULK
11P MALE CONN 3,50MM
Packaging:
BULK
CIM MALE CONNECTOR 11P 5MM
Packaging:
BULK
Previous
Next