Cart

CTF100M8

SAURO CTF100M8

image shown is a representation only

SAURO

10P C.FEMALE MODULAR 3,50 PITCH
Supplier: Sauro
Matchcode: CTF100M8
Rutronik No.: COREC32673
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
516.00 $

Prices

400 1.29 $
500 1.24 $
1,000 1.20 $

Parameter

No.of contacts
10
Contact style
3.50 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
13.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?