Cart

CTF100M5-00002

SAURO

10P TERMINAL BLOCK
Supplier: Sauro
Matchcode: CTF100M500002
Rutronik No.: COTERM8165
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
2.07 $
1,656.00 $

Prices

800 2.07 $
1,600 2.00 $

Parameter

No.of contacts
10
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?