Cart

CTF1000T

SAURO

10P TERMINAL BLOCK CTF 3.81
Supplier: Sauro
Matchcode: CTF1000T
Rutronik No.: COTERM6160
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.9847 $
0.98 $

Parameter

No.of contacts
10
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF 00T
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?