Cart

CTF10001

SAURO CTF10001

image shown is a representation only

SAURO

10P FEMALE CONNECTOR 5MM
Supplier: Sauro
Matchcode: CTF10001
Rutronik No.: COTERM7490
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.79 $
716.00 $

Prices

400 1.79 $
1,200 1.71 $
2,000 1.65 $

Parameter

No.of contacts
10
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?