Cart

CTF0900T

SAURO

09P SIDE STACKABLE 3.81MM
Supplier: Sauro
Matchcode: CTF0900T
Rutronik No.: COREC32575
Unit Pack: 125
MOQ: 125
Packaging: BULK
In Stock
0.9064 $
113.30 $

Parameter

No.of contacts
09
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTF 00T
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?