Cart

CTF080VT

SAURO CTF080VT

image shown is a representation only

SAURO

08P FEMALE CONN 3,81MM
Supplier: Sauro
Matchcode: CTF080VT
Rutronik No.: CONN2110
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.90 $
760.00 $

Prices

400 1.90 $
1,200 1.83 $
2,000 1.75 $

Parameter

No.of contacts
08
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
CTF 0VT
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?