Cart

CTF080MT

SAURO CTF080MT

image shown is a representation only

SAURO

CTF FEMALE 08P 3.81MM
Supplier: Sauro
Matchcode: CTF080MT
Rutronik No.: COTERM7485
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
1.14 $
570.00 $

Prices

500 1.14 $
1,500 1.0875 $
2,500 1.0507 $

Parameter

No.of contacts
08
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?