Cart

CTF080M5-00001

SAURO

08P TERMINAL BLOCK
Supplier: Sauro
Matchcode: CTF080M500001
Rutronik No.: COTERM8156
Unit Pack: 100
MOQ: 800
Packaging: BULK
On request
1.62 $
1,296.00 $

Prices

800 1.62 $
2,400 1.57 $

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?