Cart

CTF070V8

SAURO

07P FEMALE CONNECTOR 3,50MM
Supplier: Sauro
Matchcode: CTF070V8
Rutronik No.: CONN1294
Unit Pack: 100
MOQ: 400
Packaging: INDIVIDUAL
On request
1.68 $
672.00 $

Prices

400 1.68 $
1,200 1.61 $
2,000 1.55 $

Parameter

No.of contacts
07
Contact pitch
3.50 mm
Number of rows
00
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
CTF 0V8
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?