Cart

CTF0700T

SAURO CTF0700T

image shown is a representation only

SAURO

07P SIDE STACKABLE 3.81MM
Supplier: Sauro
Matchcode: CTF0700T
Rutronik No.: COTERM6784
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
1.0833 $
758.31 $

Prices

700 1.0833 $
2,100 1.0393 $
3,500 1.004 $

Parameter

No.of contacts
07
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF 00T
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?