Cart

CTF060VT

SAURO CTF060VT

image shown is a representation only

SAURO

06P FEMALE CONN 3,81MM
Supplier: SAURO
Matchcode: CTF060VT
Rutronik No.: CONN2108
Unit Pack: 125
MOQ: 250
Packaging: BULK
Please login
2.72 $
680.00 $

Prices

250 2.72 $
750 2.67 $
1,250 2.56 $
2,250 2.48 $

Parameter

No.of contacts
06
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
13.5 A
Series
CTF 0VT
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?