- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

06P TERMINAL BLOCK CTF 3.81MM
Supplier:
Sauro
Matchcode:
CTF060MT
Rutronik No.:
CONN2672
Unit Pack: 200
MOQ: 400
Packaging: BULK
- No.of contacts
-
06
- Contact pitch
-
3.81 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
STRAIGHT
- Series
-
CTF 0MT
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
06P FEMALE CONN 3,81MM
Packaging:
BULK
06P MALE CONNECTOR 3,81MM
Packaging:
BULK
06P TERMINAL BLOCK CTF...
Packaging:
BULK
06P TERM.BLOCK CTM3.81
Packaging:
BULK
06P TERMINAL BLOCK CTF 3.81
Packaging:
BULK
06P CONN. WITH SNAP FEATURE S
Packaging:
BULK
06P FEMALE CONN CTF3.50MM
Packaging:
BULK
06P TERMINAL BLOCK CSF 5.00MM
Packaging:
BULK
06P TERMINAL BLOCK CSF 5.00
Packaging:
BULK
06P TERMINAL BLOCK FEMALE 5MM
Packaging:
BULK
Previous
Next