Cart

CTF060M8

SAURO CTF060M8

image shown is a representation only

SAURO

06P FEMALE 90° 3,50MM
Supplier: Sauro
Matchcode: CTF060M8
Rutronik No.: COREC31425
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.911 $
364.40 $

Prices

400 0.911 $
1,200 0.8967 $
2,000 0.8603 $
3,600 0.8311 $

Parameter

No.of contacts
06
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?