Cart

CTF060M5

SAURO CTF060M5

image shown is a representation only

SAURO

06P FEMALE 5,08MM CONNECTO
Supplier: Sauro
Matchcode: CTF060M5
Rutronik No.: COREC33322
Unit Pack: 150
MOQ: 450
Packaging: BULK
On request
1.14 $
513.00 $

Prices

450 1.14 $
900 1.1218 $
1,350 1.0762 $
2,700 1.0397 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?