- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

05P FEMALE CONN 3,81MM
Supplier:
Sauro
Matchcode:
CTF050VT
Rutronik No.:
CONN2105
Unit Pack: 150
MOQ: 300
Packaging: BULK
- No.of contacts
-
05
- Contact pitch
-
3.81 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
_OTHER
- Orientation
-
_OTHER
- Series
-
CTF 0VT
- Family
-
TERM.BLOCK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
05P SIDE STACKABLE 3.81MM...
Packaging:
BULK
05P SIDE STACKABLE 3.81MM
Packaging:
BULK
05P VERTICAL FEMALE 3,81MM...
Packaging:
BULK
05P TERMINAL BLOCK CTM3.81MM
Packaging:
BULK
05P TERMINAL BLOCK CVF3.81
Packaging:
BULK
05P TERMINAL BLOCK 3.81MM...
Packaging:
BULK
05P SCREW PLUGG.W/O...
Packaging:
INDIVIDUAL
05P SCREW PLUG WHI...
Packaging:
INDIVIDUAL
05P TERMBLOCK CTM3.81...
Packaging:
BULK
Previous
Next