Cart

CTF0500T-0N

SAURO CTF0500T-0N

image shown is a representation only

SAURO

05P SIDE STACKABLE 3.81MMBLACK
Supplier: Sauro
Matchcode: CTF0500T0N
Rutronik No.: COTERM7632
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.76 $
380.00 $

Prices

500 0.76 $
1,500 0.7473 $
2,500 0.7169 $
4,500 0.6926 $

Parameter

No.of contacts
05
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?