Cart

CTF05008

SAURO CTF05008

image shown is a representation only

SAURO

05P TERMINAL BLOCK CTF3.5
Supplier: Sauro
Matchcode: CTF05008
Rutronik No.: COTERM5824
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.608 $
304.00 $

Parameter

No.of contacts
05
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
CTF0
Feature materia
PA
Feature funct.
UL94V-0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?