Cart

CTF05008-ON

SAURO CTF05008-ON

image shown is a representation only

SAURO

05P TERMINAL BLOCK 3.5 BLACK
Supplier: Sauro
Matchcode: CTF05008ON
Rutronik No.: COTERM7296
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.78 $
390.00 $

Prices

500 0.78 $
1,500 0.7731 $
2,500 0.7417 $
4,500 0.7166 $

Parameter

No.of contacts
05
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Series
CTF 008
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?