Cart

CTF040V8

SAURO

04P FEMALE CONN 3,50MM
Supplier: Sauro
Matchcode: CTF040V8
Rutronik No.: COTERM8129
Unit Pack: 175
MOQ: 350
Packaging: BULK
On request
1.20 $
420.00 $

Prices

350 1.20 $
1,050 1.18 $
1,750 1.1283 $
3,150 1.0901 $

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?