Cart

CTF040MT

SAURO CTF040MT

image shown is a representation only

SAURO

04P TERMINAL BLOCK CTF 3.81
Supplier: Sauro
Matchcode: CTF040MT
Rutronik No.: COTERM6185
Unit Pack: 300
MOQ: 600
Packaging: INDIVIDUAL
On request
0.5758 $
345.48 $

Prices

600 0.5758 $
1,800 0.5666 $
3,000 0.5436 $
5,400 0.5252 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?