Cart

CTF040MT

SAURO CTF040MT

image shown is a representation only

SAURO

04P TERMINAL BLOCK CTF 3.81MM
Supplier: Sauro
Matchcode: CTF040MT
Rutronik No.: CONN2671
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.637 $
382.20 $

Prices

600 0.637 $
1,800 0.626 $
3,000 0.6005 $
5,400 0.5802 $

Parameter

No.of contacts
04
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTF 0MT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?