Cart

CTF030VT

SAURO

03P TERM.BLOCK CTF3,81
Supplier: Sauro
Matchcode: CTF030VT
Rutronik No.: COTERM6306
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.0839 $
433.56 $

Prices

400 1.0839 $
1,200 1.0666 $
2,000 1.0232 $
3,600 0.989 $

Parameter

No.of contacts
03
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
13.5 A
Voltage rating
300 V
Series
CTF 0VT
Feature materia
PA
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?