Cart

CTF030MT

SAURO

03P FEMALE CONN 3,81MM GREEN
Supplier: Sauro
Matchcode: CTF030MT
Rutronik No.: CONN1268
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.469 $
375.20 $

Prices

800 0.469 $
2,400 0.462 $
4,000 0.4432 $
7,200 0.4282 $

Parameter

No.of contacts
03
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
CTF 0MT
Feature funct.
275°C
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?