Cart

CTF0300T-OR

SAURO CTF0300T-OR

image shown is a representation only

SAURO

03 FEMALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTF0300TOR
Rutronik No.: COREC36875
Unit Pack: 400
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3785 $
605.60 $

Prices

1,600 0.3785 $
2,800 0.3651 $

Parameter

No.of contacts
03
Contact style
3.81 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Current rating
CTM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?