Cart

CTF03005

SAURO CTF03005

image shown is a representation only

SAURO

03 FEMALE CONN. 5,08MM
Supplier: Sauro
Matchcode: CTF03005
Rutronik No.: COREC32445
Unit Pack: 1
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4789 $
239.45 $

Prices

500 0.4789 $
1,000 0.463 $
1,500 0.4472 $
2,500 0.4314 $

Parameter

No.of contacts
03
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Contact plating
R/A
Oper.temperatur
-40 TO 110 °C
Current rating
17.5
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?