Cart

CTF0200T-0R

SAURO CTF0200T-0R

image shown is a representation only

SAURO

02 FEMALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CTF0200T0R
Rutronik No.: COREC36873
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.303 $
606.00 $

Prices

2,000 0.303 $
6,000 0.2907 $
10,000 0.2809 $

Parameter

No.of contacts
02
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
CTF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?